Add To Favorites
Product Overview
Digi-Key Part Number 296-28083-1-ND
Quantity Available 2.405
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV62065DSGT

Description IC REG BUCK ADJ 2A SYNC 8WSON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 296-28083-1

21:21:53 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,44000 13,44
10 12,07500 120,75
100 9,70550 970,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28083-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,84800
  • Digi-Reel® ? : 296-28083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39269-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,80375
  • Cut Tape (CT) ? : 296-39269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.974 - Immediate
  • Unit Price: 11,69000
  • Digi-Reel® ? : 296-39269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback