Add To Favorites
Product Overview
Digi-Key Part Number 296-30606-1-ND
Quantity Available 1.281
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV320DAC3203IRGET

Description IC HEADPHONE AMP DAC 24VQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PowerTune™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 1.5 V ~ 1.95 V
Features Depop, I²C, I²S, Microphone, Mute, SPI, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-VQFN (4x4)
Package / Case 24-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30606-1

07:08:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,55000 28,55
10 25,64800 256,48
100 21,04350 2.104,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30606-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 19,36804
  • Digi-Reel® ? : 296-30606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.281 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV320DAC3203IRGER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,10375
Send Feedback