Add To Favorites
Product Overview
Digi-Key Part Number 296-11658-5-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 8.150
Manufacturer

Manufacturer Part Number

TLV320DAC23PW

Description IC STEREO AUDIO DAC LP 28-TSSOP
Expanded Description DAC, Audio 24 bit 8k ~ 96k I²S, SPI 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320DAC23
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 880 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 96k
Data Interface I²S, SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 1.5V, 3.3V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50
Other Names 296-11658-5

06:43:53 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,33000 43,33
10 38,92000 389,20
100 31,88640 3.188,64
500 27,14432 13.572,16
1.000 22,89280 22.892,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLV320DAC23PWR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 17,03625
  • Tube ? : TLV320DAC23PWG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 8.150 - Factory Stock ?
  • Unit Price: 31,88640
Send Feedback