Add To Favorites
Product Overview
Digi-Key Part Number 296-28199-1-ND
Quantity Available 1.074
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV320AIC3206IRSBT

Description IC STEREO AUD CODEC LP 40WQFN
Expanded Description Stereo Audio Interface 32 b I²C, Serial, SPI™ 40-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3206
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PowerTune™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial, SPI™
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 93 / 100
Dynamic Range, ADCs / DACs (db) Typ 93 / 100
Voltage - Supply, Analog 1.5 V ~ 1.95 V
Voltage - Supply, Digital 1.26 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28199-1

09:49:14 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,45000 47,45
10 42,96300 429,63
100 35,41500 3.541,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28199-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 32,89896
  • Digi-Reel® ? : 296-28199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.074 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41705-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 21,81094
  • Cut Tape (CT) ? : 296-41705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.613 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 47,66000
  • Digi-Reel® ? : 296-41705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.613 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback