Add To Favorites
Product Overview
Digi-Key Part Number 296-22023-1-ND
Quantity Available 4.632
Can ship immediately

Factory Stock ?: 3.452
Manufacturer

Manufacturer Part Number

TLV320AIC3105IRHBT

Description IC STEREO AUDIO CODEC 32-VQFN
Expanded Description Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3105
PCN Assembly/Origin Additional Fab Site 12/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 93 / 97
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
  • PS2706-1-F3-A - CEL | PS2706-1TRCT-ND DigiKey Electronics
  • PS2706-1-F3-A
  • CEL
  • OPTOISOLATOR 3.75KV DARL 4SMD
  • Unit Price 7,98000
  • PS2706-1TRCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-22023-1

05:28:47 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,60000 33,60
10 30,19800 301,98
100 24,74500 2.474,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    3.250 - Factory Stock ?
  • Unit Price: 22,79200
  • Digi-Reel® ? : 296-22023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.632 - Immediate
    3.452 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV320AIC3105IRHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,38750
Send Feedback