Add To Favorites
Product Overview
Digi-Key Part Number 296-37236-1-ND
Quantity Available 1.173
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

TLV1702AIDGKR

Description IC COMPARATOR DUAL 8VSSOP
Expanded Description Comparator General Purpose Open Collector 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV1701, 02, 04 Datasheet
Manufacturer Product Page TLV1702AIDGKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.2 V ~ 36 V, ±1.1 V ~ 18 V
Voltage - Input Offset (Max) 3.5mV
Current - Input Bias (Max) 15nA
Current - Output (Typ) 20mA
Current - Quiescent (Max) 75µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 560ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37236-1

15:58:48 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 10,48600 104,86
100 8,43150 843,15
500 6,92706 3.463,53
1.000 5,73951 5.739,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37236-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 4,80376
  • Digi-Reel® ? : 296-37236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.173 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39562-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,58000
Send Feedback