Add To Favorites
Product Overview
Digi-Key Part Number 296-39585-1-ND
Quantity Available 3.905
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

TLK106LRHBT

Description IC TXRX IND ETHERNET PHY 32QFN
Expanded Description 1/1 Transceiver MII, RMII 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39585-1

23:23:46 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,06000 33,06
10 29,69500 296,95
100 24,35920 2.435,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39585-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 22,42012
  • Digi-Reel® ? : 296-39585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.905 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLK106LRHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,24519
Send Feedback