Add To Favorites
Product Overview
Digi-Key Part Number 296-26765-1-ND
Quantity Available 2.335
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC7705IDR

Description IC 4.55V SUPPLY MONITOR 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC7701/25/03/33/05
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26765-1

11:25:53 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,49000 11,49
10 10,31400 103,14
100 8,27530 827,53
500 6,80184 3.400,92
1.000 5,63041 5.630,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-1872-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.665 - Immediate
  • Unit Price: 13,25000
  • Tape & Reel (TR) ? : 296-26765-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,10138
  • Digi-Reel® ? : 296-26765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.335 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC7705IDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,10138
  • Tube ? : TLC7705IDG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 8,99580
Send Feedback