Add To Favorites
Product Overview
Digi-Key Part Number 296-15839-1-ND
Quantity Available 7.706
Can ship immediately

Factory Stock ?: 2.037
Manufacturer

Manufacturer Part Number

TLC2272AQPWRQ1

Description IC OPAMP GP 2.25MHZ RRO 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TLC227x(A)-Q1
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Datasheet Chg 06/May/2016
PCN Assembly/Origin Wafer Diameter Update 23/Sep/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 857 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3.6 V/µs
Gain Bandwidth Product 2.25MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 2.4mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4 V ~ 16 V, ±2.2 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15839-1
296-15839-5
296-15839-5-ND

12:07:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,02000 15,02
10 13,50800 135,08
100 10,83870 1.083,87
500 8,90838 4.454,19
1.000 7,37416 7.374,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15839-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 6,68129
  • Digi-Reel® ? : 296-15839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.706 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC2272AQPWRG4Q1-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,68129
Send Feedback