Add To Favorites
Product Overview
Digi-Key Part Number 296-31952-1-ND
Quantity Available 4.373
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL7757IDR

Description IC SUPP-VOLTAGE SUPERVISOR 8SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL7757 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 5 µs Maximum Propagation Delay
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31952-1

02:56:40 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,28400 42,84
100 3,28370 328,37
500 2,59560 1.297,80
1.000 2,07648 2.076,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31952-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,82700
  • Digi-Reel® ? : 296-31952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.373 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3260-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.326 - Immediate
  • Unit Price: 5,67000
  • Tube ? : TL7757IDG4-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 2,41920
Send Feedback