Add To Favorites
Product Overview
Digi-Key Part Number 296-8007-1-ND
Quantity Available 5.400
Can ship immediately
Manufacturer

Manufacturer Part Number

TL750L10CLPR

Description IC REG LDO 10V 0.15A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 10V 150mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL750L, TL751L Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 977 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 10V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 11 V ~ 26 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-8007-1

05:11:20 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 4,07500 40,75
100 3,11610 311,61
500 2,46892 1.234,46
1.000 1,97753 1.977,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8007-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,73783
  • Bulk ? : 296-31392-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.354 - Immediate
  • Unit Price: 5,43000
Send Feedback