Add To Favorites
Product Overview
Digi-Key Part Number 296-34911-1-ND
Quantity Available 4.048
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL4242QKTTRQ1

Description IC LED DRIVER LIN 500MA DDPAK-7
Expanded Description LED Driver IC 1 Output Linear 500mA DDPAK-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL4242-Q1
Product Training Modules LED Lighting Driver Solutions
Reference Design Library TL4242EVM-543: 0 ~ 500mA Linear Driver, 4.5~42V in
PCN Design/Specification TL4242-Q1 Datasheet 24/Jul/2013
PCN Packaging Qualification Carrier Tape 13/Mar/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 42V
Voltage - Output 16V
Current - Output / Channel 500mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK-7
 
Additional Resources
Standard Package ? 1
Other Names 296-34911-1

12:02:50 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,94000 25,94
10 23,30000 233,00
100 19,11610 1.911,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34911-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 15,78734
  • Digi-Reel® ? : 296-34911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback