Add To Favorites
Product Overview
Digi-Key Part Number 296-26696-1-ND
Quantity Available 7.262
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL074CNSR

Description IC OPAMP JFET 3MHZ 14SO
Expanded Description J-FET Amplifier 4 Circuit 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 4
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 65pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 296-26696-1

06:28:57 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,86400 38,64
100 2,88680 288,68
500 2,26828 1.134,14
1.000 1,75273 1.752,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26696-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,55155
  • Digi-Reel® ? : 296-26696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.262 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL074CNSRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,55155
Send Feedback