Add To Favorites
Product Overview
Digi-Key Part Number 296-30380-1-ND
Quantity Available 820
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

THS4531IRUNT

Description IC OPAMP DIFF 27MHZ RRO 10QFN
Expanded Description Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets THS4531
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page THS4531IRUNT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 390 V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth 36MHz
Current - Input Bias 160nA
Voltage - Input Offset 200µV
Current - Supply 250µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30380-1

05:05:19 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,41000 23,41
10 20,98800 209,88
100 17,21750 1.721,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30380-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 15,84672
  • Digi-Reel® ? : 296-30380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : THS4531IRUNR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,72438
Send Feedback