Add To Favorites
Product Overview
Digi-Key Part Number 296-43491-5-ND
Quantity Available 365
Can ship immediately

Factory Stock ?: 6.040
Manufacturer

Manufacturer Part Number

TAS5766MDCA

Description IC AMP CLASS-D AUDIO 48STSSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TAS576xM
Manufacturer Product Page TAS5766MDCA Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PurePath™
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 3 V ~ 3.6 V
Features Depop, Short-Circuit Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 48-HTSSOP
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 40
Other Names 296-43491-5
TAS5766MDCA-ND

00:39:02 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,33000 45,33
10 40,92500 409,25
100 33,88230 3.388,23
500 29,50426 14.752,13
1.000 23,79375 23.793,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAS5766MDCAR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,82813
Send Feedback