Add To Favorites
Product Overview
Digi-Key Part Number 296-29706-1-ND
Quantity Available 1.587
Can ship immediately

Factory Stock ?: 8.500
Manufacturer

Manufacturer Part Number

TAS5613ADKDR

Description IC AMP AUD 150W STER D 44HSSOP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TAS5613A
PCN Assembly/Origin LBC5 Device Assembly Site Add
Wafer Fab Site Revision 18/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 300W x 1 @ 2 Ohm; 200W x 2 @ 3 Ohm
Voltage - Supply 18 V ~ 38 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 44-HSSOP
Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 296-29706-1

02:15:04 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 73,36000 73,36
10 66,26900 662,69
100 54,86460 5.486,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29706-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: 46,38382
  • Digi-Reel® ? : 296-29706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.587 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TAS5613ADKD-ND
  • Minimum Quantity: 58  Non-Stock ?
  • Quantity Available: 377 - Factory Stock ?
  • Unit Price: 67,15776
Send Feedback