Add To Favorites
Product Overview
Digi-Key Part Number 296-6962-1-ND
Quantity Available 1.815
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN75C1167NSR

Description IC DUAL DIFF. DRIVER/REC 16SO
Expanded Description 2/2 Transceiver Half RS422, RS485 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 60mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names 296-6962-1

06:35:12 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 10,50700 105,07
100 8,44620 844,62
500 6,93966 3.469,83
1.000 5,75001 5.750,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6962-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,19750
  • Digi-Reel® ? : 296-6962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.815 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75C1167NSRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,19750
Send Feedback