Add To Favorites
Product Overview
Digi-Key Part Number 296-26651-1-ND
Quantity Available 5.527
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN75452BPSR

Description IC DUAL PERIPHERAL DRVR 8SO
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN55451B-54B, SN75451B-54B
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 943 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.75 V ~ 5.25 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Non-Inverting
Rise / Fall Time (Typ) 5ns, 7ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26651-1

02:04:09 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,76000 47,60
100 3,64840 364,84
500 2,88400 1.442,00
1.000 2,30720 2.307,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26651-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,03000
  • Digi-Reel® ? : 296-26651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.527 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75452BPSRE4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,03000
  • Tape & Reel (TR) ? : SN75452BPSRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,03000
Send Feedback