Add To Favorites
Product Overview
Digi-Key Part Number 296-23294-1-ND
Quantity Available 1.788
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74VMEH22501AZQLR

Description IC UNIVERSAL BUS TXRX 56BGA
Expanded Description Universal Bus Transceiver 8-Bit and Dual 1-Bit 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74VMEH22501A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 941 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74VMEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23294-1

02:27:50 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,82000 43,82
10 39,38200 393,82
100 32,26650 3.226,65
500 27,46800 13.734,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23294-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 20,08125
  • Digi-Reel® ? : 296-23294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback