Add To Favorites
Product Overview
Digi-Key Part Number 296-13984-1-ND
Quantity Available 8.808
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVTH125RGYR

Description IC BUS BUFFER TRI-ST QD 14VQFN
Expanded Description Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LVTH125, SN74LVTH125
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 938 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-13984-1

05:20:40 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,66100 36,61
100 2,80910 280,91
500 2,22068 1.110,34
1.000 1,77653 1.776,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13984-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,56310
  • Digi-Reel® ? : 296-13984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.808 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVTH125RGYRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,56310
Send Feedback