Add To Favorites
Product Overview
Digi-Key Part Number 296-31920-1-ND
Quantity Available 1.808
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVC573AZQNR

Description IC OCT TRNSP D-TYP LATCH 20-BGA
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-BGA MICROSTAR JUNIOR (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LVC573A, SN74LVC573A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 2ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFBGA
Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-31920-1

18:05:09 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,25200 52,52
100 4,01430 401,43
500 3,18054 1.590,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31920-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,47032
  • Digi-Reel® ? : 296-31920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback