Add To Favorites
Product Overview
Digi-Key Part Number 296-19878-1-ND
Quantity Available 4.452
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVC244AZQNR

Description IC BUFF/DVR TRI-ST DUAL 20BGA
Expanded Description Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 20-BGA MICROSTAR JUNIOR (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC244A
PCN Design/Specification SN74LVC244A Datasheet Update 12/Oct/2016
SN74LVC244A 28/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 934 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFBGA
Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-19878-1

03:08:27 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,57100 45,71
100 3,50210 350,21
500 2,76864 1.384,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19878-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,15040
  • Digi-Reel® ? : 296-19878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback