Add To Favorites
Product Overview
Digi-Key Part Number 296-31857-1-ND
Quantity Available 4.140
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

SN74LS373NSR

Description IC OCT TRANSP D-TYP LATCH 20SO
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LS/S373-74, SN74LS/S373-74
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.75 V ~ 5.25 V
Independent Circuits 1
Delay Time - Propagation 12ns
Current - Output High, Low 2.6mA, 24mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31857-1

01:27:22 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,75300 57,53
100 4,39920 439,92
500 3,48552 1.742,76
1.000 2,79180 2.791,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31857-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 2,45340
  • Digi-Reel® ? : 296-31857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback