Add To Favorites
Product Overview
Digi-Key Part Number 296-31856-1-ND
Quantity Available 9.665
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LS273NSR

Description IC D-TYPE POS TRG SNGL 20SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54(LS)273
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 40MHz
Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF
Trigger Type Positive Edge
Current - Output High, Low 400µA, 8mA
Voltage - Supply 4.75 V ~ 5.25 V
Current - Quiescent 27mA
Input Capacitance -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31856-1

08:40:55 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,36200 53,62
100 4,17900 417,90
500 3,45212 1.726,06
1.000 2,72538 2.725,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31856-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,46960
  • Digi-Reel® ? : 296-31856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback