Add To Favorites
Product Overview
Digi-Key Part Number 296-26508-1-ND
Quantity Available 3.688
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LS240NSR

Description IC INVERTER DUAL 4-INPUT 20SO
Expanded Description Buffer, Inverting Element 4 Bit per Element Push-Pull Output 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/74(LS,S)240/41/44
PCN Design/Specification SNx4LS24x/SNx4S24x 20/Jan/2017
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 924 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 15mA, 24mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26508-1

09:55:20 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,36200 53,62
100 4,17900 417,90
500 3,45212 1.726,06
1.000 2,72538 2.725,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26508-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,46960
  • Digi-Reel® ? : 296-26508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.688 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback