Add To Favorites
Product Overview
Digi-Key Part Number 296-3624-1-ND
Quantity Available 3.677
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LS06DBR

Description IC INVERTER HEX 1-INPUT 14SSOP
Expanded Description Inverter IC 6 Channel Open Collector 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LS06, SN74LS06, SN74LS16
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 924 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Open Collector
Voltage - Supply 4.75 V ~ 5.25 V
Current - Quiescent (Max) -
Current - Output High, Low -, 40mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3624-1

04:46:19 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,35000 6,35
10 5,66100 56,61
100 4,41120 441,12
500 3,64796 1.823,98
1.000 2,88486 2.884,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3624-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,60568
  • Digi-Reel® ? : 296-3624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.677 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LS06DBRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 2,60568
Send Feedback