Add To Favorites
Product Overview
Digi-Key Part Number 296-6410-1-ND
Quantity Available 7.278
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74CBT1G125DCKR

Description IC SING FET BUS SW SC70-5
Expanded Description Bus Switch 1 x 1:1 SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBT1G125
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 911 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names 296-6410-1

05:38:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,39000 23,90
100 1,62860 162,86
500 1,21894 609,47
1.000 0,91298 912,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6410-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,81428
  • Digi-Reel® ? : 296-6410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.278 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Reel : 296-33862-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,85000
  • Tape & Reel (TR) ? : 74CBT1G125DCKRG4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,76493
Send Feedback