Add To Favorites
Product Overview
Digi-Key Part Number 296-19137-1-ND
Quantity Available 5.212
Can ship immediately

Factory Stock ?: 650
Manufacturer

Manufacturer Part Number

SN74CB3Q3257DGVR

Description IC QUAD1:2 FET MUX/DEMUX 16TVSOP
Expanded Description Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN74CB3Q3257
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 910 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TVSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19137-1

17:23:58 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,95700 59,57
100 4,64310 464,31
500 3,83572 1.917,86
1.000 3,02820 3.028,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19137-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,74400
  • Digi-Reel® ? : 296-19137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback