Add To Favorites
Product Overview
Digi-Key Part Number 296-25595-1-ND
Quantity Available 15.490
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP3G34DCUR

Description IC BUFFER GATE TRIPLE LP US8
Expanded Description Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AUP3G34     
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 908 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25595-1

21:34:54 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,26900 32,69
100 2,44300 244,30
500 1,91926 959,63
1.000 1,48309 1.483,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25595-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,31285
  • Digi-Reel® ? : 296-25595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AUP3G34DCURG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,50815
Send Feedback