Add To Favorites
Product Overview
Digi-Key Part Number 296-13908-1-ND
Quantity Available 15.342
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AHCT04RGYR

Description IC HEX INVERTER 14-QFN
Expanded Description Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/74AHCT04
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 899 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-VQFN (3.5x3.5)
Package / Case 14-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 296-13908-1

14:28:27 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,18600 21,86
100 1,48900 148,90
500 1,11446 557,23
1.000 0,83472 834,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13908-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,74448
  • Digi-Reel® ? : 296-13908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.342 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AHCT04RGYRG4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,69936
Send Feedback