Add To Favorites
Product Overview
Digi-Key Part Number 296-4119-1-ND
Quantity Available 8.790
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

SN74ABTE16246DGGR

Description IC 11-BIT I-WS BUS TXRX 48-TSSOP
Expanded Description Incident-Wave Switching Bus Transceivers IC 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ABTE16246
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 895 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ABTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Incident-Wave Switching Bus Transceivers
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 11
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-4119-1

06:57:28 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,52000 79,52
10 73,05200 730,52
100 61,69940 6.169,94
500 54,88616 27.443,08
1.000 50,34386 50.343,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4119-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 47,04000
  • Digi-Reel® ? : 296-4119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.790 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback