Add To Favorites
Product Overview
Digi-Key Part Number 296-9755-1-ND
Quantity Available 11.173
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

SN74ABTE16245DGGR

Description IC 16BIT I-WS BUS TXRX 48-TSSOP
Expanded Description Incident-Wave Switching Bus Transceivers IC 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54ABTE16245, SN74ABTE16245
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 895 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ABTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Incident-Wave Switching Bus Transceivers
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 16
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-9755-1

15:39:37 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,76000 77,76
10 70,43000 704,30
100 58,05680 5.805,68
500 50,76000 25.380,00
1.000 44,09775 44.097,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9755-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 41,24250
  • Digi-Reel® ? : 296-9755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.173 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback