Add To Favorites
Product Overview
Digi-Key Part Number 296-6932-5-ND
Quantity Available 4.609
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

SN65LVDS9637DGN

Description IC DUAL DIFF RECEIVER 8-MSOP
Expanded Description 0/2 Receiver LVDS 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN55LVDS32, SN65LVDS32/3486/9637
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 882 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 65LVDS
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Receiver Hysteresis -
Data Rate 150Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
Additional Resources
Standard Package ? 80
Other Names 296-6932-5

22:35:03 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,27000 18,27
10 16,40100 164,01
100 13,18030 1.318,03
500 10,82900 5.414,50
1.000 8,97260 8.972,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SN65LVDS9637DGNR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 7,06860
  • Tape & Reel (TR) ? : SN65LVDS9637DGNRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 7,06860
  • Tube ? : SN65LVDS9637DGNG4-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 12,37600
Send Feedback