Add To Favorites
Product Overview
Digi-Key Part Number 296-19318-1-ND
Quantity Available 1.821
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65LV1224BRHBT

Description IC DESERIALIZER 10:1 LVDS 32-QFN
Expanded Description 660Mbps Deserializer 1 Input 10 Output 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65LV1023A, SN65LV1224B
PCN Part Status Change Mult Device Status Update 6/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 660Mbps
Input Type LVDS
Output Type LVTTL
Number of Inputs 1
Number of Outputs 10
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19318-1

02:56:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,27000 60,27
10 54,43900 544,39
100 45,07230 4.507,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19318-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 41,79280
  • Digi-Reel® ? : 296-19318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.821 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LV1224BRHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 27,79140
  • Tape & Reel (TR) ? : SN65LV1224BRHBRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 27,79140
  • Tape & Reel (TR) ? : SN65LV1224BRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 41,79280
Send Feedback