Add To Favorites
Product Overview
Digi-Key Part Number 296-23349-5-ND
Quantity Available 2.273
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

SN65HVS880PWP

Description IC 8CH DGTL-IN SERIALZR 28HTSSOP
Expanded Description 1Mbps Serializer 8 Input 1 Output 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVS880
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 1Mbps
Input Type Serial
Output Type Serial
Number of Inputs 8
Number of Outputs 1
Voltage - Supply 18 V ~ 30 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-23349-5
SN65HVS880PWPG4
SN65HVS880PWPG4-ND

06:48:06 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,70000 38,70
10 34,73500 347,35
100 28,45730 2.845,73
500 24,22522 12.112,61
1.000 18,24188 18.241,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SN65HVS880PWPR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 15,06938
Send Feedback