Add To Favorites
Product Overview
Digi-Key Part Number 296-35712-1-ND
Quantity Available 1.083
Can ship immediately

Factory Stock ?: 4.750
Manufacturer

Manufacturer Part Number

SN65HVD78DRBT

Description IC TXRX RS422/485 50MBPS 8SON
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD72, 75, 78
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 50Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35712-1

18:19:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,65000 26,65
10 23,94200 239,42
100 19,64060 1.964,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35712-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: 18,07704
  • Digi-Reel® ? : 296-35712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.083 - Immediate
    4.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback