Add To Favorites
Product Overview
Digi-Key Part Number 296-36714-1-ND
Quantity Available 7.208
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD78DR

Description IC TXRX RS485 3.3V ESD 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD72, 75, 78
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 50Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36714-1

06:50:03 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,11000 19,11
10 17,19900 171,99
100 13,82150 1.382,15
500 11,35582 5.677,91
1.000 9,40905 9.409,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36714-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,87500
  • Digi-Reel® ? : 296-36714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.208 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30500-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.719 - Immediate
  • Unit Price: 20,44000
Send Feedback