Add To Favorites
Product Overview
Digi-Key Part Number 296-35753-1-ND
Quantity Available 2.439
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN65HVD62RGTT

Description IC OOK COAX MODEM TXRX 16QFN
Expanded Description 1/1 Transceiver Half RS422, RS485 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD62
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-35753-1

16:58:54 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,80000 37,80
10 33,97800 339,78
100 27,83760 2.783,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35753-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 25,64100
  • Digi-Reel® ? : 296-35753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.439 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40515-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 15,75000
  • Cut Tape (CT) ? : 296-40515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.447 - Immediate
  • Unit Price: 34,37000
  • Digi-Reel® ? : 296-40515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback