Add To Favorites
Product Overview
Digi-Key Part Number SM72375MME/NOPBCT-ND
Quantity Available 1.875
Can ship immediately
Manufacturer

Manufacturer Part Number

SM72375MME/NOPB

Description IC COMP DUAL SMAGIC 8VSSOP
Expanded Description Comparator General Purpose Open Drain 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM72375
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SolarMagic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 20µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names *SM72375MME/NOPB
SM72375MME/NOPBCT
SM72375MMECT
SM72375MMECT-ND

01:19:53 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,57000 31,57
10 28,38500 283,85
100 23,25470 2.325,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM72375MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 21,41944
  • Digi-Reel® ? : SM72375MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback