Add To Favorites
Product Overview
Digi-Key Part Number 296-24506-1-ND
Quantity Available 1.256
Can ship immediately
Manufacturer

Manufacturer Part Number

REF5050AIDGKT

Description IC VREF SERIES 5V 8VSSOP
Expanded Description Series Voltage Reference IC ±0.1% 10mA 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets REF5020,25,30,40,45,50 Datasheet
Analog Signal Chain Guide
Product Training Modules Selecting Voltage References
Manufacturer Product Page REF5050AIDGKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 975 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.2 V ~ 18 V
Current - Supply 1.2mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
  • AH05P-5 - XP Power | 1470-3233-ND DigiKey Electronics
  • AH05P-5
  • XP Power
  • SINGLE O/P, DC-HV DC PCB MOUNT,
  • Unit Price 682,64000
  • 1470-3233-ND
  • AH60N-5 - XP Power | 1470-3237-ND DigiKey Electronics
  • AH60N-5
  • XP Power
  • SINGLE O/P, DC-HV DC PCB MOUNT,
  • Unit Price 1.780,80000
  • 1470-3237-ND
Additional Resources
Standard Package ? 1
Other Names 296-24506-1

22:24:37 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,71000 24,71
10 22,20400 222,04
100 18,19300 1.819,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24506-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 16,75744
  • Digi-Reel® ? : 296-24506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.256 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REF5050AIDGKR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 9,84376
Send Feedback