Add To Favorites
Product Overview
Digi-Key Part Number 296-38443-1-ND
Quantity Available 3.372
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

REF1930AIDDCT

Description IC VREF SERIES 3V SOT5
Expanded Description Series Voltage Reference IC ±0.1% 20mA SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets REF1925,30,33,41 Datasheet
Manufacturer Product Page REF1930AIDDCT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 12ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.02 V ~ 5.5 V
Current - Supply 460µA
Current - Cathode -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-5
 
Additional Resources
Standard Package ? 1
Other Names 296-38443-1

17:44:27 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 17,60500 176,05
100 14,42490 1.442,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38443-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,28684
  • Digi-Reel® ? : 296-38443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.372 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REF1930AIDDCR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,79625
Send Feedback