Add To Favorites
Product Overview
Digi-Key Part Number 296-31711-1-ND
Quantity Available 658
Can ship immediately

Factory Stock ?: 42
Manufacturer

Manufacturer Part Number

PTH08T230WAZT

Description MODULE PIP 14VIN 6A ADJ SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5 V 6A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTH08T230W,231W
Manufacturer Product Page PTH08T230WAZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTH08T230W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.69 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31711-1

06:55:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 100,04000 100,04
5 99,32000 496,60
10 98,58000 985,80
25 97,10960 2.427,74
50 94,16540 4.708,27
100 85,33740 8.533,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31711-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 80,92356
  • Digi-Reel® ? : 296-31711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
    42 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 296-20649-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: 95,53000
Send Feedback