Add To Favorites
Product Overview
Digi-Key Part Number 296-43653-1-ND
Quantity Available 643
Can ship immediately

Factory Stock ?: 680
Manufacturer

Manufacturer Part Number

PTH08T220WAZT

Description MODULE PIP 16A 14VIN ADJ 11-SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5 V 16A 4.5V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTH08T220W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.69 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 11-SMD Module
Size / Dimension 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
You May Also Be Interested In
  • PJ-102BH - CUI Inc. | CP-102BH-ND DigiKey Electronics
  • PJ-102BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 5,36000
  • CP-102BH-ND
Additional Resources
Standard Package ? 1
Other Names 296-43653-1

14:57:47 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 171,81000 171,81
5 170,49800 852,49
10 169,22100 1.692,21
25 166,65360 4.166,34
50 158,96200 7.948,10
100 146,14300 14.614,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43653-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: 141,01496
  • Digi-Reel® ? : 296-43653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 643 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 296-20441-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.576 - Immediate
  • Unit Price: 165,11000
Send Feedback