Add To Favorites
Product Overview
Digi-Key Part Number 296-27688-1-ND
Quantity Available 2.095
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

PCM9211PTR

Description IC TXRX DGTL AUDIO 216KHZ 48LQFP
Expanded Description Audio Audio Transceiver 2 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM9211
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin TSMC-WF9 Wafer Fab Site Retraction 10/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Transceiver
Applications Consumer Audio, Musical Instruments
Number of Channels 2
Interface I²C, I²S, SPI
Voltage - Supply 2.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 7kHz ~ 216kHz
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27688-1

16:12:29 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,71000 38,71
10 34,74800 347,48
100 28,47040 2.847,04
500 24,23638 12.118,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33534-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 45,08000
  • Tape & Reel (TR) ? : 296-27688-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 17,71875
  • Digi-Reel® ? : 296-27688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback