Add To Favorites
Product Overview
Digi-Key Part Number 296-25453-1-ND
Quantity Available 3.562
Can ship immediately

Factory Stock ?: 2.371
Manufacturer

Manufacturer Part Number

OPA564AIDWDR

Description IC OPAMP GP 17MHZ 20HSOP
Expanded Description General Purpose Amplifier 1 Circuit 20-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 40 V/µs
Gain Bandwidth Product 17MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 2mV
Current - Supply 39mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 7 V ~ 24 V, ±3.5 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 20-HSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-25453-1

20:30:28 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,49000 42,49
10 38,36700 383,67
100 31,76390 3.176,39
500 27,65938 13.829,69
1.000 24,09043 24.090,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25453-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 21,65625
  • Digi-Reel® ? : 296-25453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.562 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41596-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
    7.800 - Factory Stock ?
  • Unit Price: 49,49000
Send Feedback