Add To Favorites
Product Overview
Digi-Key Part Number 296-28263-1-ND
Quantity Available 2.337
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

OPA4330AIRGYT

Description IC OPAMP CHOPPER 350KHZ 14VQFN
Expanded Description Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-VQFN (3.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.16 V/µs
Gain Bandwidth Product 350kHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 8µV
Current - Supply 21µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28263-1

08:25:11 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,16000 27,16
10 24,36700 243,67
100 19,96470 1.996,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28263-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    500 - Factory Stock ?
  • Unit Price: 18,38900
  • Digi-Reel® ? : 296-28263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.337 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA4330AIRGYR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,45130
Send Feedback