Add To Favorites
Product Overview
Digi-Key Part Number 296-24620-1-ND
Quantity Available 4.968
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

OPA378AIDCKT

Description IC OPAMP CHOPPER 900KHZ SC70-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 150pA
Voltage - Input Offset 20µV
Current - Supply 125µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V, ±1.1 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24620-1

20:48:23 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,61600 146,16
100 11,74810 1.174,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24620-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 10,71000
  • Digi-Reel® ? : 296-24620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.968 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA378AIDCKR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 5,51250
Send Feedback