Add To Favorites
Product Overview
Digi-Key Part Number 296-24619-1-ND
Quantity Available 10.939
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA378AIDBVT

Description IC OPAMP CHOPPER 900KHZ SOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA378,2378
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 848 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series microPOWER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 150pA
Voltage - Input Offset 20µV
Current - Supply 125µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V, ±1.1 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24619-1

20:05:25 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,61600 146,16
100 11,74810 1.174,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24619-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 10,71000
  • Digi-Reel® ? : 296-24619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.939 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44387-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 5,51250
  • Cut Tape (CT) ? : 296-44387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.501 - Immediate
  • Unit Price: 13,37000
  • Digi-Reel® ? : 296-44387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback