Add To Favorites
Product Overview
Digi-Key Part Number 296-13466-1-ND
Quantity Available 1.882
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA334AIDBVT

Description IC OPAMP CHOPPER 2MHZ SOT23-6
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 70pA
Voltage - Input Offset 1µV
Current - Supply 285µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13466-1

17:48:02 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,86000 20,86
10 18,70400 187,04
100 15,32510 1.532,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41473-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 8,97750
  • Cut Tape (CT) ? : 296-41473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.596 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 20,23000
  • Digi-Reel® ? : 296-41473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.596 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-13466-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 14,11564
  • Digi-Reel® ? : 296-13466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.882 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback