Add To Favorites
Product Overview
Digi-Key Part Number 296-16771-1-ND
Quantity Available 2.934
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA2735AIDGKT

Description IC OPAMP CHOPPER 1.6MHZ 8VSSOP
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.6MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1µV
Current - Supply 600µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16771-1

05:09:36 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,16000 42,16
10 37,83000 378,30
100 31,03340 3.103,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41362-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 17,81535
  • Cut Tape (CT) ? : 296-41362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.125 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 36,59000
  • Digi-Reel® ? : 296-41362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.125 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-16771-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 28,56320
  • Digi-Reel® ? : 296-16771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback